Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
360 In Stock | 1 : ¥106.61000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | CANbus, Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
0 In Stock Check Lead Time | 1,000 : ¥50.06437 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 50 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP |