Microcontrollers

Results: 2
Manufacturer
Infineon TechnologiesSTMicroelectronics
Series
PSoC® 6STM32G4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M4/M0ARM® Cortex®-M4F
Core Size
32-Bit Dual-Core32-Bit Single-Core
Speed
100MHz, 150MHz170MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USARTI2C, LINbus, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
3862
Program Memory Size
128KB (128K x 8)1MB (1M x 8)
EEPROM Size
32K x 8-
RAM Size
32K x 8288K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V1.71V ~ 3.6V
Data Converters
A/D 17x12b; D/A 4x12bA/D 8x12b SAR; D/A 1x12b
Supplier Device Package
48-LQFP (7x7)80-WLCSP (3.68x3.19)
Package / Case
48-LQFP80-XFBGA, WLCSP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
497~5B_ME_V2~T~48
STM32G431CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
2,475
In Stock
1 : ¥50.16000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
170MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
38
128KB (128K x 8)
FLASH
-
32K x 8
1.71V ~ 3.6V
A/D 17x12b; D/A 4x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
80-WLCSP
CY8C6247FDI-D32T
IC MCU 32BIT 1MB FLASH 80WLCSP
Infineon Technologies
1,237
In Stock
1 : ¥97.70000
Cut Tape (CT)
2,000 : ¥46.89071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4/M0
32-Bit Dual-Core
100MHz, 150MHz
I2C, LINbus, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
62
1MB (1M x 8)
FLASH
32K x 8
288K x 8
1.7V ~ 3.6V
A/D 8x12b SAR; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-WLCSP (3.68x3.19)
80-XFBGA, WLCSP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.