Microcontrollers

Results: 7
Manufacturer
NXP USA Inc.STMicroelectronics
Series
HCS12S08STM32F1STM32F2STM32G0
Product Status
ActiveNot For New Designs
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M3HCS12S08
Core Size
8-Bit16-Bit32-Bit Single-Core
Speed
25MHz40MHz64MHz72MHz120MHz
Connectivity
CANbus, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTGCANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBCANbus, I2C, LINbus, SCI, SPICANbus, I2C, SCI, SPI
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDTDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDTLVD, POR, PWM, WDTPWM, WDT
Number of I/O
2530375159140
Program Memory Size
32KB (32K x 8)64KB (64K x 8)128KB (128K x 8)256KB (256K x 8)512KB (512K x 8)
EEPROM Size
1K x 82K x 8-
RAM Size
2K x 88K x 810K x 820K x 8132K x 8144K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V1.8V ~ 3.6V2V ~ 3.6V2.35V ~ 5.25V2.7V ~ 5.5V
Data Converters
A/D 10x12bA/D 13x12b SAR; D/A 2x12bA/D 16x10bA/D 16x12bA/D 24x12b; D/A 2x12b
Oscillator Type
ExternalExternal, InternalInternal
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
32-LQFP (7x7)64-TFBGA (5x5)80-QFP (14x14)176-LQFP (24x24)
Package / Case
32-LQFP48-LQFP64-TFBGA80-QFP176-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32 LQFP
STM32G0B1KCT6
IC MCU 32BIT 256KB FLASH 32LQFP
STMicroelectronics
1,054
In Stock
1 : ¥41.91000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
30
256KB (256K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 13x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
48-LQFP
STM32F103C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
14,749
In Stock
1 : ¥51.94000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
37
64KB (64K x 8)
FLASH
-
20K x 8
2V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
48-LQFP
48-LQFP
STM32F103CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
2,332
In Stock
1 : ¥59.85000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
37
128KB (128K x 8)
FLASH
-
20K x 8
2V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
48-LQFP
176-LQFP
STM32F207IET6
IC MCU 32BIT 512KB FLASH 176LQFP
STMicroelectronics
466
In Stock
1 : ¥126.67000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
120MHz
CANbus, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
140
512KB (512K x 8)
FLASH
-
132K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
64 TFBGA
STM32F103R6H6A
IC MCU 32BIT 32KB FLASH 64BGA
STMicroelectronics
0
In Stock
Check Lead Time
3,840 : ¥27.16584
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
51
32KB (32K x 8)
FLASH
-
10K x 8
2V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TFBGA (5x5)
64-TFBGA
32-LQFP
MC9S08DZ32AMLC
IC MCU 8BIT 32KB FLASH 32LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
1,250 : ¥71.44054
Tray
Tray
Active
Not Verified
S08
8-Bit
40MHz
CANbus, I2C, LINbus, SCI, SPI
LVD, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
1K x 8
2K x 8
2.7V ~ 5.5V
A/D 10x12b
External
-40°C ~ 125°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
80-QFP
S9S12DG12F1CFUE
IC MCU 16BIT 128KB FLASH 80QFP
NXP USA Inc.
0
In Stock
420 : ¥182.87964
Tray
Tray
Not For New Designs
Not Verified
HCS12
16-Bit
25MHz
CANbus, I2C, SCI, SPI
PWM, WDT
59
128KB (128K x 8)
FLASH
2K x 8
8K x 8
2.35V ~ 5.25V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-QFP (14x14)
80-QFP
Showing
of 7

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.