Microcontrollers, Microprocessor, FPGA Modules

Results: 7
Manufacturer
DigiLantronix, Inc.Octavo Systems LLC
Series
OSD32MP15xRabbitCore RCM2100RabbitCore RCM2300RabbitCore RCM3000XPort®XPort® Direct+™
Packaging
BoxTray
Product Status
ActiveNot For New Designs
Core Processor
Arm® Dual Cortex®-A7, Arm® Cortex®-M4DSTni-EXRabbit 2000Rabbit 3000
Co-Processor
-NEON™ SIMDXPort ARXPort Direct+
Speed
22.1MHz25MHz30MHz650MHz, 209MHz
Flash Size
256KB512KB-
RAM Size
128KB256KB512KB
Connector Type
2 IDC Headers 2x172 IDC Headers 2x202 IDC Headers 2x26302-BGARJ45
Size / Dimension
0.570" L x 0.720" W (14.50mm x 18.30mm)0.709" L x 0.709" W (18.00mm x 18.00mm)1.150" L x 1.600" W (29.00mm x 41.00mm)1.250" L x 1.700" W (31.80mm x 43.30mm)1.850" L x 2.730" W (47.00mm x 69.00mm)2.000" L x 3.500" W (51.00mm x 89.00mm)
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C0°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Module/Board Type
Core Processor
Co-Processor
Speed
Flash Size
RAM Size
Connector Type
Size / Dimension
Operating Temperature
XP1001000x-05R
XP1001000M-05R
IC MOD DSTNI-EX 25MHZ 256KB
Lantronix, Inc.
1,489
In Stock
1 : ¥478.62000
Tray
Tray
Active
MPU Core
DSTni-EX
XPort AR
25MHz
512KB
256KB
RJ45
0.570" L x 0.720" W (14.50mm x 18.30mm)
-40°C ~ 85°C
XPort
XP1002000-05R
IC MOD DSTNI-EX 25MHZ 256KB
Lantronix, Inc.
1,217
In Stock
1 : ¥466.81000
Tray
Tray
Active
MPU Core
DSTni-EX
XPort AR
25MHz
512KB
256KB
RJ45
0.570" L x 0.720" W (14.50mm x 18.30mm)
-40°C ~ 85°C
101-0453
20-101-0453
IC MOD RABBIT 2000 22.1MHZ 128KB
Digi
440
In Stock
1 : ¥512.20000
Box
Box
Not For New Designs
MPU Core
Rabbit 2000
-
22.1MHz
256KB
128KB
2 IDC Headers 2x26
1.150" L x 1.600" W (29.00mm x 41.00mm)
-40°C ~ 85°C
OSD32MP157C-512M-BAA-ES
OSD32MP157C-512M-BAA
SIP ARM CORTEX STM32MP157C
Octavo Systems LLC
804
In Stock
1 : ¥569.19000
Tray
Tray
Active
MPU Core
Arm® Dual Cortex®-A7, Arm® Cortex®-M4
NEON™ SIMD
650MHz, 209MHz
-
-
302-BGA
0.709" L x 0.709" W (18.00mm x 18.00mm)
0°C ~ 85°C
XPD1001000-01
XPD1001000-01
IC MOD DSTNI-EX 25MHZ 256KB
Lantronix, Inc.
584
In Stock
1 : ¥706.96000
Tray
Tray
Not For New Designs
MPU Core
DSTni-EX
XPort Direct+
25MHz
512KB
256KB
RJ45
1.250" L x 1.700" W (31.80mm x 43.30mm)
-40°C ~ 85°C
20-101-0507
20-101-0507
IC MOD RABBIT 3000 30MHZ 512KB
Digi
294
In Stock
1 : ¥906.31000
Box
Box
Not For New Designs
MPU Core
Rabbit 3000
-
30MHz
512KB
512KB
2 IDC Headers 2x17
1.850" L x 2.730" W (47.00mm x 69.00mm)
0°C ~ 70°C
20-101-0434
20-101-0434
IC MOD RABBIT 2000 22.1MHZ 512KB
Digi
612
In Stock
1 : ¥1,086.12000
Box
Box
Not For New Designs
MPU Core
Rabbit 2000
-
22.1MHz
512KB
512KB
2 IDC Headers 2x20
2.000" L x 3.500" W (51.00mm x 89.00mm)
0°C ~ 70°C
Showing
of 7

Microcontrollers, Microprocessor, FPGA Modules


Products in the modular embedded processor family integrate a microcontroller, microprocessor, digital signal processor, FPGA, or other such computational device together with support components such as memory, power management, timing, and other items necessary for their operation. They are suitable and intended for integration into an end product, and offer product developers access to modern computational and interface capabilities without necessity of high speed hardware design experience.