Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,300 In Stock | 1 : ¥79.06000 Cut Tape (CT) 3,300 : ¥65.71474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 80MHz | Brown-out Detect/Reset, DMA, I2S, POR, WDT | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 48 | 512KB (512K x 8) | FLASH | 4K x 8 | 128K x 8 | 2.2V ~ 3.6V | A/D 26x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-VQFN (9x9) | 64-VFQFN Exposed Pad | |||
738 In Stock | 1 : ¥82.38000 Bulk | Bulk | Active | - | ARM® Cortex®-M33 | 32-Bit | 160MHz | CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 37 | 2MB (2M x 8) | FLASH | - | 784K x 8 | 1.71V ~ 3.6V | A/D 11x12/14b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP |