Microcontrollers

Results: 2
Series
STM32G0STM32L4
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M4
Speed
64MHz80MHz
Connectivity
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART, USBHDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDTBrown-out Detect/Reset, DMA, PWM, WDT
Number of I/O
2644
RAM Size
36K x 864K x 8
Data Converters
A/D 10x12b; D/A 2x12bA/D 17x12b; D/A 2x12b
Oscillator Type
External, InternalInternal
Supplier Device Package
32-UFQFPN (5x5)48-UFQFPN (7x7)
Package / Case
32-UFQFN Exposed Pad48-UFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
32 QFN
STM32L432KBU6
IC MCU 32BIT 128KB FLSH 32UFQFPN
STMicroelectronics
15,396
In Stock
1 : ¥41.21000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
26
128KB (128K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
48-UFQFPN
STM32G071CBU6
IC MCU 32BIT 128KB FLSH 48UFQFPN
STMicroelectronics
4,086
In Stock
1 : ¥28.49000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
44
128KB (128K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 17x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.