Microcontrollers

Results: 2
Manufacturer
NXP USA Inc.Texas Instruments
Series
M683xxMSP430x1xx
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveNot For New Designs
DigiKey Programmable
Not VerifiedVerified
Core Processor
CPU32MSP430 CPU16
Core Size
16-Bit32-Bit Single-Core
Speed
8MHz25MHz
Connectivity
-EBI/EMI, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDTPOR, PWM, WDT
Number of I/O
1415
Program Memory Size
8KB (8K x 8 + 256B)-
Program Memory Type
FLASHROMless
RAM Size
256 x 82K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V4.5V ~ 5.5V
Data Converters
-A/D 8x10b
Supplier Device Package
20-TSSOP132-PQFP (24.13x24.13)
Package / Case
20-TSSOP (0.173", 4.40mm Width)132-BQFP Bumpered
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
132-BQFP Bumpered Package Style
MC68332ACEH25
IC MCU 32BIT ROMLESS 132PQFP
NXP USA Inc.
191
In Stock
1 : ¥523.67000
Tray
Tray
Not For New Designs
Not Verified
CPU32
32-Bit Single-Core
25MHz
EBI/EMI, SCI, SPI, UART/USART
POR, PWM, WDT
15
-
ROMless
-
2K x 8
4.5V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
132-PQFP (24.13x24.13)
132-BQFP Bumpered
20-TSSOP
MSP430F1132IPWR
IC MCU 16BIT 8KB FLASH 20TSSOP
Texas Instruments
70
In Stock
61,030
Marketplace
1 : ¥48.03000
Cut Tape (CT)
2,000 : ¥20.96468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Verified
MSP430 CPU16
16-Bit
8MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
14
8KB (8K x 8 + 256B)
FLASH
-
256 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.