Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,515 In Stock | 1 : ¥65.03000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | LVD, POR, PWM, WDT | 58 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,173 In Stock | 1 : ¥37.57000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 40MHz | I2C, LINbus, SPI, UART/USART | LVD, POR, PWM, WDT | 28 | 64KB (64K x 8) | FLASH | 256 x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-TQFP (7x7) | 32-LQFP | |||
2,158 In Stock | 1 : ¥43.52000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | LVD, POR, PWM, WDT | 71 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 80-LQFP (14x14) | 80-LQFP | |||
1,599 In Stock | 1 : ¥41.65000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | LVD, POR, PWM, WDT | 58 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
757 In Stock | 1 : ¥93.08000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | POR, PWM, WDT | 58 | 512KB (512K x 8) | FLASH | 4K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 16x12b SAR; D/A1x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,500 : ¥21.01831 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | LVD, POR, PWM, WDT | 58 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2.7V ~ 5.5V | A/D 16x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP |