Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
245 In Stock | 1 : ¥157.78000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 140 | 1MB (1M x 8) | FLASH | - | 132K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
4,305 In Stock | 1 : ¥94.44000 Cut Tape (CT) 1,500 : ¥53.54993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 60MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 128KB (64K x 16) | FLASH | - | 10K x 16 | 1.71V ~ 1.995V | A/D 14x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP |