Microcontrollers

Results: 4
Manufacturer
Renesas Electronics CorporationSTMicroelectronics
Series
RA6M5STM32C0STM32H7STM32L0
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M33ARM® Cortex®-M7
Core Size
32-Bit32-Bit Single-Core
Speed
32MHz48MHz200MHz480MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBI2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDTCapacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT
Number of I/O
273082132
Program Memory Size
32KB (32K x 8)64KB (64K x 8)2MB (2M x 8)
EEPROM Size
2K x 88K x 8-
RAM Size
8K x 812K x 8512K x 81M x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V1.71V ~ 3.6V2V ~ 3.6V2.7V ~ 3.6V
Data Converters
A/D 10x12bA/D 18x12b SARA/D 29x12b SAR; D/A 2x12bA/D 36x16b; D/A 2x12b
Oscillator Type
External, InternalInternal
Supplier Device Package
32-LQFP (7x7)32-UFQFPN (5x5)100-LQFP (14x14)176-LFBGA (13x13)
Package / Case
32-LQFP32-UFQFN Exposed Pad100-LQFP176-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
STM32H743VIT6
IC MCU 32BIT 2MB FLASH 100LQFP
STMicroelectronics
8,271
In Stock
1 : ¥132.62000
Tray
Tray
Active
Verified
ARM® Cortex®-M7
32-Bit Single-Core
480MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
2MB (2M x 8)
FLASH
-
1M x 8
1.71V ~ 3.6V
A/D 36x16b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
STM32C011F4U6TR
STM32C031K6U6
IC MCU 32BIT 32KB FLASH 32UFQFPN
STMicroelectronics
6,801
In Stock
This product has a maximum purchase limit
1 : ¥9.19000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
30
32KB (32K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 18x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
32-LQFP
STM32L051K8T6TR
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
22,701
In Stock
1 : ¥20.91000
Cut Tape (CT)
2,400 : ¥13.92074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
285
In Stock
1 : ¥102.01000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M33
32-Bit Single-Core
200MHz
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT
132
2MB (2M x 8)
FLASH
8K x 8
512K x 8
2.7V ~ 3.6V
A/D 29x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LFBGA (13x13)
176-LFBGA
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.