Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 In Stock | 1 : ¥91.30000 Tray | Tray | Active | Not Verified | MIPS32® M-Class | 32-Bit Single-Core | 200MHz | Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 46 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.1V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
2,344 In Stock | 1 : ¥129.30000 Cut Tape (CT) 1,200 : ¥107.36589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® M-Class | 32-Bit Single-Core | 200MHz | EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 78 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 2.1V ~ 3.6V | A/D 40x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
2,936 In Stock | 1 : ¥225.02000 Cut Tape (CT) 700 : ¥186.84967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.7V ~ 3.6V | A/D 45x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (20x20) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 260 : ¥96.14477 Tray | Tray | Active | Not Verified | MIPS32® M-Class | 32-Bit Single-Core | 200MHz | EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 78 | 1MB (1M x 8) | FLASH | - | 512K x 8 | 2.1V ~ 3.6V | A/D 40x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (7x7) | 100-TFBGA |