Microcontrollers

Results: 3
Series
FM3 MB9B310TFM3 MB9B410RFM3 MB9B510R
Core Size
32-Bit32-Bit Single-Core
Connectivity
CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USARTCANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART, USBCSIO, EBI/EMI, I2C, LINbus, UART/USART, USB
Number of I/O
83122
Program Memory Size
160KB (160K x 8)512KB (512K x 8)
RAM Size
16K x 864K x 8
Data Converters
A/D 16x12bA/D 24x12b SAR
Supplier Device Package
100-LQFP (14x14)144-LQFP (20x20)
Package / Case
100-LQFP144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
CY9BF516NPMC-G-JNE2
IC MCU 32BIT 512KB FLASH 100LQFP
Infineon Technologies
658
In Stock
1 : ¥94.58000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
144MHz
CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB
DMA, LVD, POR, PWM, WDT
83
512KB (512K x 8)
FLASH
-
64K x 8
2.7V ~ 5.5V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
CY9BF412NPMC-G-JNE2
IC MCU 32BIT 160KB FLASH 100LQFP
Infineon Technologies
895
In Stock
1 : ¥65.37000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
144MHz
CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
83
160KB (160K x 8)
FLASH
-
16K x 8
2.7V ~ 5.5V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
144-LQFP
CY9BF316SPMC-GK7E1
IC MCU 32BIT 512KB FLASH 144LQFP
Infineon Technologies
600
In Stock
1 : ¥122.59000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit
144MHz
CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB
DMA, LVD, POR, PWM, WDT
122
512KB (512K x 8)
FLASH
-
64K x 8
2.7V ~ 5.5V
A/D 24x12b SAR
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.