Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
334 In Stock | 1 : ¥204.11000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 155 | 2MB (2M x 8) | FLASH | - | 352K x 8 | 3.13V ~ 3.63V | A/D 32x12b; D/A 2x12b | External | -40°C ~ 125°C (TA) | Surface Mount | PG-LFBGA-196-2 | 196-LFBGA | |||
1,159 In Stock | 1 : ¥122.84000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 144MHz | CANbus, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 73 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 3.13V ~ 3.63V | A/D 16x12b; D/A 2x12b | External | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-100-25 | 100-LQFP Exposed Pad | |||
345 In Stock | 1 : ¥120.46000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 119 | 1MB (1M x 8) | FLASH | - | 200K x 8 | 3.13V ~ 3.63V | A/D 32x12b; D/A 2x12b | External | -40°C ~ 85°C (TA) | Surface Mount | PG-LQFP-144-24 | 144-LQFP Exposed Pad | |||
487 In Stock | 1 : ¥116.04000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 75 | 1MB (1M x 8) | FLASH | - | 200K x 8 | 3.13V ~ 3.63V | A/D 24x12b; D/A 2x12b | External | -40°C ~ 85°C (TA) | Surface Mount | PG-LQFP-100-25 | 100-LQFP Exposed Pad | |||
357 In Stock | 1 : ¥121.82000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 119 | 1MB (1M x 8) | FLASH | - | 200K x 8 | 3.13V ~ 3.63V | A/D 32x12b; D/A 2x12b | External | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-144-24 | 144-LQFP Exposed Pad | |||
351 In Stock | 1 : ¥166.96000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 75 | 1MB (1M x 8) | FLASH | - | 200K x 8 | 3.13V ~ 3.63V | A/D 24x12b; D/A 2x12b | External | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-100-25 | 100-LQFP Exposed Pad | |||
360 In Stock | 1 : ¥168.66000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 119 | 1.5MB (1.5M x 8) | FLASH | - | 276K x 8 | 3.13V ~ 3.63V | A/D 32x12b; D/A 2x12b | External | -40°C ~ 85°C (TA) | Surface Mount | PG-LQFP-144-24 | 144-LQFP Exposed Pad | |||
211 In Stock | 1 : ¥179.79000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 119 | 2MB (2M x 8) | FLASH | - | 352K x 8 | 3.13V ~ 3.63V | A/D 32x12b; D/A 2x12b | External | -40°C ~ 85°C (TA) | Surface Mount | PG-LQFP-144-24 | 144-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1,134 : ¥112.48223 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 155 | 1MB (1M x 8) | FLASH | - | 200K x 8 | 3.13V ~ 3.63V | A/D 32x12b; D/A 2x12b | External | -40°C ~ 85°C (TA) | Surface Mount | PG-LFBGA-196-2 | 196-LFBGA | |||
0 In Stock Check Lead Time | 540 : ¥128.12930 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 75 | 1.5MB (1.5M x 8) | FLASH | - | 276K x 8 | 3.13V ~ 3.63V | A/D 24x12b; D/A 2x12b | External | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-100-25 | 100-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 360 : ¥139.36928 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 119 | 1.5MB (1.5M x 8) | FLASH | - | 276K x 8 | 3.13V ~ 3.63V | A/D 32x12b; D/A 2x12b | External | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-144-24 | 144-LQFP Exposed Pad |