FPGAs (Field Programmable Gate Array)

Results: 3
Manufacturer
IntelLattice Semiconductor Corporation
Series
iCE40 UltraPlus™MAX® 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of LABs/CLBs
500660
Number of Logic Elements/Cells
52808000
Total RAM Bits
3870721171456
Number of I/O
2156
Voltage - Supply
1.14V ~ 1.26V1.15V ~ 1.25V
Package / Case
30-UFBGA, WLCSP81-UFBGA, WLCSP
Supplier Device Package
30-WLCSP (2.54x2.12)81-VBGA, WLCSP (4.5x4.4)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
5,511
In Stock
1 : ¥83.31000
Cut Tape (CT)
1,000 : ¥69.62496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
660
5280
1171456
21
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
30-UFBGA, WLCSP
30-WLCSP (2.54x2.12)
81-VBGA, WLCSP
10M08DFV81I7G
IC FPGA 56 I/O 81WLCSP
Intel
749
In Stock
1 : ¥344.64000
Cut Tape (CT)
1,000 : ¥258.43792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
500
8000
387072
56
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
81-UFBGA, WLCSP
81-VBGA, WLCSP (4.5x4.4)
0
In Stock
Check Lead Time
5,000 : ¥61.36829
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
660
5280
1171456
21
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
30-UFBGA, WLCSP
30-WLCSP (2.54x2.12)
Showing
of 3

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.