Microcontrollers

Results: 2
Manufacturer
Infineon TechnologiesNXP USA Inc.
Series
PSOC® 4 CY8C4100SRT1060
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M7
Speed
48MHz600MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGI2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
36127
Program Memory Size
64KB (64K x 8)-
Program Memory Type
External Program MemoryFLASH
RAM Size
8K x 81M x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V3V ~ 3.6V
Data Converters
A/D 16x10b Slope, 16x12b SAR; D/A 2xIDACA/D 20x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 95°C (TJ)
Supplier Device Package
48-TQFP (7x7)196-LFBGA (10x10)
Package / Case
48-LQFP196-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
196-MAPBGA
MIMXRT1062DVL6B
IC MCU 32BIT EXT MEM 196LFBGA
NXP USA Inc.
421
In Stock
1 : ¥123.09000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
600MHz
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
127
-
External Program Memory
-
1M x 8
3V ~ 3.6V
A/D 20x12b
External, Internal
0°C ~ 95°C (TJ)
Surface Mount
196-LFBGA (10x10)
196-LFBGA
48-TQFP
CY8C4146AZI-S433
IC MCU 32BIT 64KB FLASH 48TQFP
Infineon Technologies
0
In Stock
Check Lead Time
250 : ¥28.11428
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT
36
64KB (64K x 8)
FLASH
-
8K x 8
1.71V ~ 5.5V
A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.