M2GL025-FGG484I

DigiKey Part Number
1100-1184-ND
Manufacturer
Manufacturer Product Number
M2GL025-FGG484I
Description
IC FPGA 267 I/O 484FBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 267 1130496 27696 484-BGA
Datasheet
 Datasheet
EDA/CAD Models
M2GL025-FGG484I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
27696
Total RAM Bits
1130496
Number of I/O
267
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FPBGA (23x23)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥699.65000¥699.65
25¥652.98200¥16,324.55
100¥635.89270¥63,589.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.