Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,741 In Stock | 1 : ¥14.96000 Cut Tape (CT) 2,500 : ¥12.32683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 41 | 48KB (24K x 16) | FLASH | 256 x 8 | 6K x 8 | 1.8V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
823 In Stock | 1 : ¥62.65000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DCI, DMA, I2S, POR, PWM, WDT | 35 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 13x10b/12b; D/A 2x16b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
401 In Stock | 1 : ¥127.52000 Tray | Tray | Active | Not Verified | 8052 | 8-Bit | 12.58MHz | I2C, SPI, UART/USART | POR, PSM, PWM, Temp Sensor, WDT | 34 | 8KB (8K x 8) | FLASH | 4K x 8 | 2.25K x 8 | 4.75V ~ 5.25V | A/D 10x16b; D/A 1x12b, 2x16b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 52-MQFP (10x10) | 52-QFP | |||
497 In Stock | 1 : ¥65.20000 Tray | Tray | Active | Not Verified | S08 | 8-Bit | 50MHz | I2C, LINbus, SCI, SPI | LVD, PWM, WDT | 34 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
15,000 In Stock | 1 : ¥16.07000 Cut Tape (CT) 250 : ¥11.18864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, PWM, WDT | 24 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
238 In Stock | 1 : ¥229.36000 Tray | Tray | Active | Not Verified | 8052 | 8-Bit | 12.58MHz | I2C, SPI, UART/USART | POR, PSM, PWM, Temp Sensor, WDT | 34 | 8KB (8K x 8) | FLASH | 4K x 8 | 2.25K x 8 | 4.75V ~ 5.25V | A/D 10x24b; D/A 1x12b, 2x16b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 52-MQFP (10x10) | 52-QFP |