EP2C35F672I8N

DigiKey Part Number
544-2111-ND
Manufacturer
Manufacturer Product Number
EP2C35F672I8N
Description
IC FPGA 475 I/O 672FBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Cyclone® II Field Programmable Gate Array (FPGA) IC 475 483840 33216 672-BGA
Datasheet
 Datasheet
EDA/CAD Models
EP2C35F672I8N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2076
Number of Logic Elements/Cells
33216
Total RAM Bits
483840
Number of I/O
475
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
672-FBGA (27x27)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,194.33000¥2,194.33
25¥2,136.27760¥53,406.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.