Microcontrollers

Results: 2
Manufacturer
Microchip TechnologyNXP USA Inc.
Series
MCF548xPIC® 24EP
Product Status
ActiveNot For New Designs
Core Processor
Coldfire V4EPIC
Core Size
16-Bit32-Bit Single-Core
Speed
60 MIPs200MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART, USBCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTDMA, PWM, WDT
Number of I/O
99122
Program Memory Size
512KB (170K x 24)-
Program Memory Type
FLASHROMless
RAM Size
24K x 1632K x 8
Voltage - Supply (Vcc/Vdd)
1.43V ~ 1.58V3V ~ 3.6V
Data Converters
-A/D 32x10b/12b
Oscillator Type
ExternalInternal
Supplier Device Package
144-TQFP (16x16)388-PBGA (27x27)
Package / Case
144-TQFP388-BBGA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
144-TQFP
PIC24EP512GU814-I/PH
IC MCU 16BIT 512KB FLASH 144TQFP
Microchip Technology
568
In Stock
1 : ¥107.37000
Tray
Tray
Active
Not Verified
PIC
16-Bit
60 MIPs
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
122
512KB (170K x 24)
FLASH
-
24K x 16
3V ~ 3.6V
A/D 32x10b/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-TQFP (16x16)
144-TQFP
388-BBGA
MCF5485CZP200
IC MCU 32BIT ROMLESS 388PBGA
NXP USA Inc.
252
In Stock
1 : ¥825.52000
Tray
Tray
Not For New Designs
Not Verified
Coldfire V4E
32-Bit Single-Core
200MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB
DMA, PWM, WDT
99
-
ROMless
-
32K x 8
1.43V ~ 1.58V
-
External
-40°C ~ 85°C (TA)
Surface Mount
388-PBGA (27x27)
388-BBGA
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.