Microcontrollers

Results: 2
Series
AVR® ATtinyPIC® 12F
Core Processor
AVRPIC
Speed
4MHz20MHz
Connectivity
-USI
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDTPOR, WDT
Number of I/O
512
Program Memory Size
768B (512 x 12)8KB (4K x 16)
EEPROM Size
512 x 8-
RAM Size
25 x 8512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V2V ~ 5.5V
Data Converters
-A/D 8x10b
Supplier Device Package
8-PDIP14-PDIP
Package / Case
8-DIP (0.300", 7.62mm)14-DIP (0.300", 7.62mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-PDIP
PIC12F508-I/P
IC MCU 8BIT 768B FLASH 8DIP
Microchip Technology
6,214
In Stock
1 : ¥8.08000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
768B (512 x 12)
FLASH
-
25 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
14-DIP
ATTINY84A-PU
IC MCU 8BIT 8KB FLASH 14DIP
Microchip Technology
3,747
In Stock
1 : ¥13.77000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.