Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,855 In Stock | 1 : ¥23.80000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 26 | 128KB (128K x 8) | FLASH | - | 40K x 8 | 1.71V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad | |||
612 In Stock | 1 : ¥37.32000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART, USB2.0 | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 59 | 512KB (512K x 8) | FLASH | - | 144K x 8 | 2V ~ 3.6V | A/D 19x12b SAR | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
3,383 In Stock | 1 : ¥74.47000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | 51 | 256KB (256K x 8) | FLASH | - | 48K x 8 | 2V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | - | 64-LQFP | |||
620 In Stock | 1 : ¥22.87000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | - | 40K x 8 | 1.71V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
29,195 In Stock | 1 : ¥23.80000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 30 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.7V ~ 3.6V | A/D 18x12b SAR | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
3,321 In Stock | 1 : ¥23.97000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 38 | 64KB (64K x 8) | FLASH | - | 40K x 8 | 1.71V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
1,195 In Stock | 1 : ¥25.59000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 52 | 64KB (64K x 8) | FLASH | - | 40K x 8 | 1.71V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
3,754 In Stock | 1 : ¥27.29000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | - | 40K x 8 | 1.71V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
3,072 In Stock | 1 : ¥30.43000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.4V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,058 In Stock | 1 : ¥35.45000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 26 | 128KB (128K x 8) | FLASH | - | 40K x 8 | 1.71V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
4,312 In Stock | 1 : ¥36.04000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | - | 40K x 8 | 1.71V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
1,482 In Stock | 1 : ¥36.89000 Cut Tape (CT) 2,400 : ¥17.24500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | I2C, Infrared, IrDA, LINbus, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, Temp Sensor, WDT | 38 | 128KB (128K x 8) | FLASH | - | 40K x 8 | 1.71V ~ 3.6V | A/D 10x12b SAR | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
580 In Stock | 1 : ¥49.64000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, PWM, WDT | 52 | 128KB (128K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,493 In Stock | 1 : ¥63.76000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | 51 | 128KB (128K x 8) | FLASH | - | 20K x 8 | 2V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | - | 64-LQFP | |||
2,843 In Stock | 1 : ¥37.83000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT, (External SMPS Required) | 38 | 128KB (128K x 8) | FLASH | - | 40K x 8 | 1.71V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
4,795 In Stock | 490 : ¥29.45990 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 52 | 128KB (128K x 8) | FLASH | - | 40K x 8 | 1.71V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-UFBGA (5x5) | 64-UFBGA | |||
0 In Stock Check Lead Time | 960 : ¥24.87211 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 52 | 128KB (128K x 8) | FLASH | - | 40K x 8 | 1.71V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP |