Microcontrollers

Results: 5
Manufacturer
Microchip TechnologySTMicroelectronics
Series
PIC® 16FPIC® XLP™ 16FPIC® XLP™ 18KSTM32G4STM32H7
Packaging
BulkTube
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M4ARM® Cortex®-M7PIC
Core Size
8-Bit32-Bit
Speed
20MHz32MHz64MHz170MHz550MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTGCANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USART, USBI2C, LINbus, SPI, UART/USARTI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, LVD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
1825364686
Program Memory Size
7KB (4K x 14)28KB (16K x 14)32KB (16K x 16)512KB (512K x 8)1MB (1M x 8)
EEPROM Size
224 x 8256 x 8-
RAM Size
256 x 82K x 8128K x 8564K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V1.8V ~ 3.6V2V ~ 5.5V2.3V ~ 5.5V
Data Converters
A/D 12x10bA/D 28x12/16b; D/A 2x12bA/D 35x10b; D/A 1x5bA/D 42x12b SAR; D/A 7x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
20-SSOP28-UQFN (4x4)40-UQFN (5x5)68-VFQFPN (8x8)100-TFBGA (8x8)
Package / Case
20-SSOP (0.209", 5.30mm Width)28-UFQFN Exposed Pad40-UFQFN Exposed Pad68-VFQFN Exposed Pad100-TFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20 TSSOP
PIC16F690-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
1,967
In Stock
1 : ¥19.38000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
28-UQFN
PIC18F25K40-I/MV
IC MCU 8BIT 32KB FLASH 28UQFN
Microchip Technology
1,095
In Stock
1 : ¥13.52000
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
25
32KB (16K x 16)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 35x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UQFN (4x4)
28-UFQFN Exposed Pad
40-UQFN
PIC16LF15376-I/MV
IC MCU 8BIT 28KB FLASH 40UQFN
Microchip Technology
481
In Stock
1 : ¥14.62000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
28KB (16K x 14)
FLASH
224 x 8
2K x 8
1.8V ~ 3.6V
A/D 35x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
40-UQFN (5x5)
40-UFQFN Exposed Pad
100-TFBGA
STM32G474VEH3
IC MCU 32BIT 512KB FLSH 100TFBGA
STMicroelectronics
0
In Stock
Check Lead Time
2,088 : ¥50.47720
Bulk
Bulk
Active
-
ARM® Cortex®-M4
32-Bit
170MHz
CANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
86
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 42x12b SAR; D/A 7x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
100-TFBGA (8x8)
100-TFBGA
68-VFQFN
STM32H725RGV3
IC MCU 32BIT 1MB FLASH 68VFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
1,560 : ¥65.71619
Bulk
Bulk
Active
-
ARM® Cortex®-M7
32-Bit
550MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
46
1MB (1M x 8)
FLASH
-
564K x 8
1.71V ~ 3.6V
A/D 28x12/16b; D/A 2x12b
External, Internal
-40°C ~ 125°C (TA)
Surface Mount
68-VFQFPN (8x8)
68-VFQFN Exposed Pad
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.