Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,713 In Stock | 1 : ¥43.27000 Tube | Tube | Active | Not Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 19 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 5x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | - | 28-SOIC (0.295", 7.50mm Width) | |||
1,050 In Stock | 1 : ¥51.48000 Tray | Tray | Active | Verified | eZ8 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 31 | 48KB (48K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 44-LQFP (10x10) | 44-LQFP |