Microcontrollers

Results: 2
Manufacturer
Microchip TechnologyRaspberry Pi
Series
-SAM S70
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M7
Core Size
32-Bit Dual-Core32-Bit Single-Core
Speed
133MHz300MHz
Connectivity
I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USBI2C, IrDA, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
3075
Program Memory Size
1MB (1M x 8)-
Program Memory Type
External Program MemoryFLASH
RAM Size
264K x 8384K x 8
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.6V1.8V ~ 3.3V
Data Converters
A/D 10x12b; D/A 2x12bA/D 4x12b SAR
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TC)
Supplier Device Package
56-QFN (7x7)100-VFBGA (7x7)
Package / Case
56-VFQFN Exposed Pad100-VFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
RP2040
SC0914(13)
IC MCU 32BIT EXT MEM 56QFN
Raspberry Pi
47,850
In Stock
1 : ¥5.95000
Cut Tape (CT)
3,400 : ¥5.95085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Dual-Core
133MHz
I2C, IrDA, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
30
-
External Program Memory
-
264K x 8
1.8V ~ 3.3V
A/D 4x12b SAR
External, Internal
-40°C ~ 85°C (TC)
Surface Mount
56-QFN (7x7)
56-VFQFN Exposed Pad
100-FBGA
ATSAMS70N20A-CFN
IC MCU 32BIT 1MB FLASH 100VFBGA
Microchip Technology
0
In Stock
Check Lead Time
1 : ¥108.70000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
300MHz
I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
75
1MB (1M x 8)
FLASH
-
384K x 8
1.08V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-VFBGA (7x7)
100-VFBGA
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.