Microcontrollers

Results: 3
Manufacturer
Microchip TechnologySTMicroelectronics
Series
PIC® 32MXSTM32F7
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M7MIPS32® M4K™
Speed
80MHz216MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTGCANbus, I2C, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
8285168
Program Memory Size
512KB (512K x 8)1MB (1M x 8)2MB (2M x 8)
RAM Size
64K x 8320K x 8512K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V2.3V ~ 3.6V
Data Converters
A/D 16x10bA/D 16x12b; D/A 2x12bA/D 24x12b; D/A 2x12b
Supplier Device Package
100-LQFP (14x14)100-TQFP (12x12)208-LQFP (28x28)
Package / Case
100-LQFP100-TQFP208-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100 TQFP
PIC32MX575F512L-80I/PT
IC MCU 32BIT 512KB FLASH 100TQFP
Microchip Technology
5,458
In Stock
1 : ¥90.39000
Tray
Tray
Active
Not Verified
MIPS32® M4K™
32-Bit Single-Core
80MHz
CANbus, I2C, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
85
512KB (512K x 8)
FLASH
-
64K x 8
2.3V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (12x12)
100-TQFP
208 LQFP
STM32F746BGT6
IC MCU 32BIT 1MB FLASH 208LQFP
STMicroelectronics
2,459
In Stock
1 : ¥164.61000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
216MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
168
1MB (1M x 8)
FLASH
-
320K x 8
1.7V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
208-LQFP (28x28)
208-LQFP
100-LQFP
STM32F777VIT6
IC MCU 32BIT 2MB FLASH 100LQFP
STMicroelectronics
1,809
In Stock
1 : ¥171.58000
Tray
Tray
Active
Verified
ARM® Cortex®-M7
32-Bit Single-Core
216MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
2MB (2M x 8)
FLASH
-
512K x 8
1.7V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.