ADUCM355BCCZ

DigiKey Part Number
505-ADUCM355BCCZ-ND
Manufacturer
Manufacturer Product Number
ADUCM355BCCZ
Description
IC MCU 32BIT 128KB FLASH 72LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit Single-Core 26MHz 128KB (128K x 8) FLASH 72-LGA (6x5)
Datasheet
 Datasheet
EDA/CAD Models
ADUCM355BCCZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit Single-Core
Speed
26MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.6V
Data Converters
A/D 12b SAR; D/A 3x12b VDAC
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
72-LGA (6x5)
Package / Case
72-VFLGA
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥192.68000¥192.68
10¥177.70900¥1,777.09
25¥169.71960¥4,242.99
80¥151.74800¥12,139.84
230¥144.75991¥33,294.78
440¥137.77152¥60,619.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.