LCMXO3LF-6900E-6MG256C

DigiKey Part Number
220-2175-ND
Manufacturer
Manufacturer Product Number
LCMXO3LF-6900E-6MG256C
Description
IC FPGA 206 I/O 256CSFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MachXO3 Field Programmable Gate Array (FPGA) IC 206 245760 6864 256-VFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
LCMXO3LF-6900E-6MG256C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
858
Number of Logic Elements/Cells
6864
Total RAM Bits
245760
Number of I/O
206
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-CSFBGA (9x9)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥171.72000¥171.72
25¥149.61480¥3,740.37
100¥138.13860¥13,813.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.