Microcontrollers

Results: 5
Manufacturer
Microchip TechnologySTMicroelectronics
Series
AVR® ATmegaPIC® XLP™ 18KSAM4ESTM32L0
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M4AVRPIC
Core Size
8-Bit32-Bit Single-Core
Speed
16MHz32MHz64MHz120MHz
Connectivity
CANbus, Ethernet, IrDA, MMC/SD, SPI, UART/USART, USBEBI/EMI, I2C, SPI, UART/USARTI2C, IrDA, LINbus, SPI, UART/USART, USBI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, HLVD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
2453798486
Program Memory Size
64KB (32K x 16)128KB (128K x 8)128KB (64K x 16)256KB (128K x 16)1MB (1M x 8)
EEPROM Size
1K x 84K x 86K x 8-
RAM Size
3.8K x 84K x 88K x 820K x 8128K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V1.65V ~ 3.6V2.3V ~ 5.5V2.7V ~ 5.5V4.5V ~ 5.5V
Data Converters
A/D 16x10bA/D 16x12b; D/A 2x12bA/D 19x10bA/D 8x10b
Supplier Device Package
28-SOIC64-TQFP (14x14)100-LQFP (14x14)100-TQFP (14x14)
Package / Case
28-SOIC (0.295", 7.50mm Width)64-TQFP100-LQFP100-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
28 SOIC
PIC18F26K22-I/SO
IC MCU 8BIT 64KB FLASH 28SOIC
Microchip Technology
3,780
In Stock
1 : ¥29.33000
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
24
64KB (32K x 16)
FLASH
1K x 8
3.8K x 8
2.3V ~ 5.5V
A/D 19x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
64-TQFP Pkg
ATMEGA128A-AU
IC MCU 8BIT 128KB FLASH 64TQFP
Microchip Technology
5,856
In Stock
1 : ¥61.38000
Tray
Tray
Active
Verified
AVR
8-Bit
16MHz
EBI/EMI, I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
53
128KB (64K x 16)
FLASH
4K x 8
4K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (14x14)
64-TQFP
100-LQFP
ATSAM4E16CA-AUR
IC MCU 32BIT 1MB FLASH 100LQFP
Microchip Technology
4,771
In Stock
1 : ¥84.84000
Cut Tape (CT)
1,000 : ¥69.79210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, Ethernet, IrDA, MMC/SD, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
79
1MB (1M x 8)
FLASH
-
128K x 8
1.62V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
STM32L073VBT6TR
IC MCU 32BIT 128KB FLASH 100LQFP
STMicroelectronics
1,776
In Stock
1 : ¥52.20000
Cut Tape (CT)
1,000 : ¥27.55503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
84
128KB (128K x 8)
FLASH
6K x 8
20K x 8
1.65V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100-TQFP
ATMEGA2560-16AU
IC MCU 8BIT 256KB FLASH 100TQFP
Microchip Technology
25,865
In Stock
1 : ¥125.98000
Tray
Tray
Active
Verified
AVR
8-Bit
16MHz
EBI/EMI, I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
86
256KB (128K x 16)
FLASH
4K x 8
8K x 8
4.5V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.