Microcontrollers

Results: 2
Series
STM32F4STM32H7
Core Processor
ARM® Cortex®-M4ARM® Cortex®-M4/M7
Core Size
32-Bit Dual-Core32-Bit Single-Core
Speed
84MHz240MHz, 480MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTGI2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
5097
Program Memory Size
128KB (128K x 8)2MB (2M x 8)
RAM Size
64K x 81M x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V1.7V ~ 3.6V
Data Converters
A/D 16x12bA/D 23x16b; D/A 2x12b
Supplier Device Package
64-LQFP (10x10)144-LQFP (20x20)
Package / Case
64-LQFP144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
144-LQFP
STM32H745ZIT6
IC MCU 32BIT 2MB FLASH 144LQFP
STMicroelectronics
363
In Stock
1 : ¥152.87000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4/M7
32-Bit Dual-Core
240MHz, 480MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
97
2MB (2M x 8)
FLASH
-
1M x 8
1.62V ~ 3.6V
A/D 23x16b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
64-LQFP
STM32F401RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
4,937
In Stock
1 : ¥35.06000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
84MHz
I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
50
128KB (128K x 8)
FLASH
-
64K x 8
1.7V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.