Microcontrollers

Results: 6
Series
PIC® 16FPIC® 18FPIC® 32MXPIC® 32MZ
Packaging
TrayTube
DigiKey Programmable
Not VerifiedVerified
Core Processor
MIPS32® M-ClassMIPS32® M4K™PIC
Core Size
8-Bit32-Bit Single-Core
Speed
20MHz40MHz80MHz200MHz
Connectivity
EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTGI2C, IrDA, LINbus, PMP, SPI, UART/USARTI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, HLVD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
33353685120
Program Memory Size
14KB (8K x 14)64KB (32K x 16)512KB (512K x 8)2MB (2M x 8)
EEPROM Size
256 x 81K x 8-
RAM Size
368 x 83.8K x 832K x 8512K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V2.1V ~ 3.6V2.3V ~ 3.6V4V ~ 5.5V4.2V ~ 5.5V
Data Converters
A/D 13x10bA/D 14x10bA/D 16x10bA/D 48x12bA/D 8x10b
Oscillator Type
ExternalInternal
Mounting Type
Surface MountThrough Hole
Supplier Device Package
40-PDIP44-TQFP (10x10)100-TQFP (12x12)144-TFBGA (7x7)
Package / Case
40-DIP (0.600", 15.24mm)44-TQFP100-TQFP144-TFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
44 TQFP
PIC16F887-I/PT
IC MCU 8BIT 14KB FLASH 44TQFP
Microchip Technology
4,915
In Stock
1 : ¥25.93000
Tray
Tray
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
35
14KB (8K x 14)
FLASH
256 x 8
368 x 8
2V ~ 5.5V
A/D 14x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
40-PDIP
PIC16F887-I/P
IC MCU 8BIT 14KB FLASH 40DIP
Microchip Technology
12,292
In Stock
1 : ¥27.03000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
35
14KB (8K x 14)
FLASH
256 x 8
368 x 8
2V ~ 5.5V
A/D 14x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
40-PDIP
PIC16F877A-I/P
IC MCU 8BIT 14KB FLASH 40DIP
Microchip Technology
4,049
In Stock
1 : ¥55.83000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
33
14KB (8K x 14)
FLASH
256 x 8
368 x 8
4V ~ 5.5V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
44 TQFP
PIC18F4620-I/PT
IC MCU 8BIT 64KB FLASH 44TQFP
Microchip Technology
4,912
In Stock
1 : ¥68.18000
Tray
Tray
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
36
64KB (32K x 16)
FLASH
1K x 8
3.8K x 8
4.2V ~ 5.5V
A/D 13x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
100 TQFP
PIC32MX360F512L-80I/PT
IC MCU 32BIT 512KB FLASH 100TQFP
Microchip Technology
321
In Stock
1 : ¥71.07000
Tray
Tray
Active
Not Verified
MIPS32® M4K™
32-Bit Single-Core
80MHz
I2C, IrDA, LINbus, PMP, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
85
512KB (512K x 8)
FLASH
-
32K x 8
2.3V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (12x12)
100-TQFP
144-TFBGA
PIC32MZ2048EFG144-I/JWX
IC MCU 32BIT 2MB FLASH 144TFBGA
Microchip Technology
0
In Stock
Check Lead Time
260 : ¥110.66850
Tray
Tray
Active
Not Verified
MIPS32® M-Class
32-Bit Single-Core
200MHz
EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
120
2MB (2M x 8)
FLASH
-
512K x 8
2.1V ~ 3.6V
A/D 48x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-TFBGA (7x7)
144-TFBGA
Showing
of 6

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.