Microcontrollers

Results: 5
Manufacturer
STMicroelectronicsTexas Instruments
Series
C2000™ C28x Delfino™STM32F0STM32F2STM32F4STM32H7
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M0ARM® Cortex®-M3ARM® Cortex®-M4ARM® Cortex®-M4/M7C28x
Core Size
32-Bit Dual-Core32-Bit Single-Core
Speed
48MHz120MHz150MHz168MHz240MHz, 480MHz
Connectivity
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTGCANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USARTCANbus, I2C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTGHDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTDMA, I2S, POR, PWM, WDTDMA, POR, PWM, WDT
Number of I/O
25518288168
Program Memory Size
64KB (64K x 8)512KB (256K x 16)512KB (512K x 8)2MB (2M x 8)
RAM Size
8K x 834K x 16132K x 8192K x 81M x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V1.8V ~ 3.6V1.805V ~ 1.995V2V ~ 3.6V
Data Converters
A/D 13x12b; D/A 1x12bA/D 16x12bA/D 16x12b; D/A 2x12bA/D 32x16b; D/A 2x12b
Supplier Device Package
32-LQFP (7x7)64-LQFP (10x10)100-LQFP (14x14)176-LQFP (24x24)208-LQFP (28x28)
Package / Case
32-LQFP64-LQFP100-LQFP176-LQFP208-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
STM32F407VET6
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
9,416
In Stock
1 : ¥98.78000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
512KB (512K x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
208-LQFP
STM32H747BIT6
IC MCU 32BIT 2MB FLASH 208LQFP
STMicroelectronics
677
In Stock
1 : ¥173.34000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4/M7
32-Bit Dual-Core
240MHz, 480MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
168
2MB (2M x 8)
FLASH
-
1M x 8
1.62V ~ 3.6V
A/D 32x16b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
208-LQFP (28x28)
208-LQFP
176-LQFP
TMS320F28335PGFA
IC MCU 32BIT 512KB FLASH 176LQFP
Texas Instruments
690
In Stock
1 : ¥246.37000
Tray
Tray
Active
Not Verified
C28x
32-Bit Single-Core
150MHz
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
88
512KB (256K x 16)
FLASH
-
34K x 16
1.805V ~ 1.995V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
32-LQFP
STM32F051K8T6
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
10,132
In Stock
1 : ¥22.91000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
64-LQFP
STM32F205RET6
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
578
In Stock
1 : ¥70.73000
Tray
Tray
Active
Verified
ARM® Cortex®-M3
32-Bit Single-Core
120MHz
CANbus, I2C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
51
512KB (512K x 8)
FLASH
-
132K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.