STM32H753IIK6

DigiKey Part Number
497-18564-ND
Manufacturer
Manufacturer Product Number
STM32H753IIK6
Description
IC MCU 32BIT 2MB FLASH 176UFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit Single-Core 480MHz 2MB (2M x 8) FLASH 176+25UFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32H753IIK6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit Single-Core
Speed
480MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
140
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 36x16b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176+25UFBGA (10x10)
Package / Case
201-UFBGA
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.25000¥155.25
10¥142.65400¥1,426.54
25¥136.73920¥3,418.48
168¥120.47690¥20,240.12
336¥114.56417¥38,493.56
504¥107.17298¥54,015.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.