Microcontrollers

Results: 4
Manufacturer
AtmelMicrochip Technology
Series
AVR® ATmegaAVR® ATmega, Functional Safety (FuSa)
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Speed
16MHz20MHz
Connectivity
I2C, SPI, UART/USARTI2C, SPI, UART/USART, USB
Number of I/O
263239
RAM Size
2K x 82.5K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V2.7V ~ 5.5V
Data Converters
A/D 12x10bA/D 8x10b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
44-TQFP (10x10)44-VQFN (7x7)
Package / Case
44-TQFP44-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
44-TQFP
ATMEGA324PB-AN
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
6,158
In Stock
1 : ¥18.96000
Tray
Tray
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
39
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
44-TQFP
ATMEGA324PB-ANR
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
5,214
In Stock
1 : ¥19.72000
Cut Tape (CT)
2,000 : ¥16.40744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
39
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
44-QFN
ATMEGA32U4RC-MU
IC MCU 8BIT 32KB FLASH 44VQFN
Microchip Technology
9,262
In Stock
1 : ¥43.18000
Tray
Tray
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
26
32KB (16K x 16)
FLASH
1K x 8
2.5K x 8
2.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-VQFN (7x7)
44-VFQFN Exposed Pad
CYPCYPCG7686AA
ATMEGA324P-20AU
IC MCU 8BIT 32KB FLASH 44TQFP
Atmel
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
32
32KB (16K x 16)
FLASH
1K x 8
2K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.