Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,529 In Stock | 1 : ¥33.41000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 27 | 64KB (64K x 8) | FLASH | 2K x 8 | 8K x 8 | 1.65V ~ 3.6V | A/D 10x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
1,359 In Stock | 1 : ¥127.60000 Tray | Tray | Active | Verified | AVR | 8-Bit | 8MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 128KB (64K x 16) | FLASH | 4K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
4,711 In Stock | 1 : ¥32.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 37 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.65V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP |