Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,860 In Stock | 1 : ¥229.18000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 56 | 256KB (128K x 16) | FLASH | - | 18K x 16 | 1.81V ~ 2V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
336 In Stock | 1 : ¥17.94000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 25 | 128KB (64K x 16) | FLASH | 1K x 8 | 3.6K x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
152 In Stock | 1 : ¥197.98000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 800MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT | 13 | - | External Program Memory | - | 2M x 8 | 1.65V ~ 1.95V, 3V ~ 3.6V | A/D 20x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 289-LFBGA (14x14) | 289-LFBGA |