Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,544 In Stock | 1 : ¥18.36000 Cut Tape (CT) 2,500 : ¥8.41400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
1,301 In Stock | 1 : ¥11.22000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 7KB (4K x 14) | FLASH | - | 512 x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-UQFN (4x4) | 28-UFQFN Exposed Pad | |||
377 In Stock | 1 : ¥24.65000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 100MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 29 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 16x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 36-UQFN (5x5) | 36-UFQFN Exposed Pad |