Microcontrollers

Results: 2
Manufacturer
Infineon TechnologiesMicrochip Technology
Series
dsPIC™ 33EPPSOC® 5 CY8C58LP
Core Processor
ARM® Cortex®-M3dsPIC
Core Size
16-Bit32-Bit Single-Core
Speed
60 MIPs67MHz
Connectivity
CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTGI2C, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDTCapSense, DMA, LCD, POR, PWM, WDT
Number of I/O
6283
Program Memory Size
256KB (256K x 8)256KB (85.5K x 24)
EEPROM Size
2K x 8-
RAM Size
12K x 1664K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V3V ~ 3.6V
Data Converters
A/D 1x20b, 2x12b; D/A 4x8bA/D 32x10b/12b
Package / Case
100-LQFP100-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100 TQFP
DSPIC33EP256MU810-I/PF
IC MCU 16BIT 256KB FLASH 100TQFP
Microchip Technology
607
In Stock
1 : ¥92.41000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
60 MIPs
CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
83
256KB (85.5K x 24)
FLASH
-
12K x 16
3V ~ 3.6V
A/D 32x10b/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
100-LQFP
CY8C5868AXI-LP035
IC MCU 32BIT 256KB FLASH 100TQFP
Infineon Technologies
2,586
In Stock
1 : ¥230.12000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
67MHz
I2C, LINbus, SPI, UART/USART, USB
CapSense, DMA, LCD, POR, PWM, WDT
62
256KB (256K x 8)
FLASH
2K x 8
64K x 8
1.71V ~ 5.5V
A/D 1x20b, 2x12b; D/A 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.