Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,525 In Stock | 1 : ¥31.20000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 24 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.8V ~ 3.8V | A/D 12bit SAR; D/A 12bit | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-QFN (5x5) | 32-WFQFN Exposed Pad | |||
1,092 In Stock | 1 : ¥84.15000 Cut Tape (CT) 800 : ¥69.20886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, IrDA, SD, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 117 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP |