Microcontrollers

Results: 6
Series
dsPIC™ 30FmegaAVR® 0, Functional Safety (FuSa)PIC® 16FPIC® 24FPIC® XLP™ 18K
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Core Processor
AVRdsPICPIC
Core Size
8-Bit16-Bit
Speed
20MHz30 MIPs32MHz64MHz
Connectivity
CANbus, I2C, SPI, UART/USARTI2C, LINbus, SPI, UART/USARTI2C, SPI, UART/USARTI2C, SPI, UART/USART, USB OTGUART/USART
Peripherals
AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDTBrown-out Detect/Reset, DMA, HLVD, POR, PWM, WDTBrown-out Detect/Reset, LVD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDTBrown-out Detect/Reset, POR, WDT
Number of I/O
162325515368
Program Memory Size
7KB (4K x 14)8KB (8K x 8)64KB (32K x 16)128KB (64K x 16)144KB (48K x 24)256KB (85.5K x 24)
EEPROM Size
256 x 81K x 84K x 8-
RAM Size
256 x 81K x 84K x 88K x 816K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V2V ~ 3.6V2.3V ~ 5.5V2.5V ~ 5.5V3V ~ 5.5V
Data Converters
-A/D 16x10bA/D 16x12bA/D 24x12b; D/A 1x5bA/D 8x10b
Supplier Device Package
20-SSOP28-SSOP64-TQFP (10x10)80-TQFP (14x14)
Package / Case
20-SSOP (0.209", 5.30mm Width)28-SSOP (0.209", 5.30mm Width)64-TQFP80-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
28 SSOP
ATMEGA808-XUR
IC MCU 8BIT 8KB FLASH 28SSOP
Microchip Technology
27,729
In Stock
1 : ¥8.50000
Cut Tape (CT)
2,100 : ¥6.88602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
23
8KB (8K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
20 TSSOP
PIC16F648A-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
2,629
In Stock
1 : ¥28.32000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
7KB (4K x 14)
FLASH
256 x 8
256 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
64 TQFP
PIC18F67K22-I/PT
IC MCU 8BIT 128KB FLASH 64TQFP
Microchip Technology
2,985
In Stock
1 : ¥44.72000
Tray
Tray
Active
Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
53
128KB (64K x 16)
FLASH
1K x 8
4K x 8
1.8V ~ 5.5V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
64 TQFP
PIC24FJ256GB106-I/PT
IC MCU 16BIT 256KB FLASH 64TQFP
Microchip Technology
4,356
In Stock
1 : ¥60.34000
Tray
Tray
Active
Verified
PIC
16-Bit
32MHz
I2C, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, LVD, POR, PWM, WDT
51
256KB (85.5K x 24)
FLASH
-
16K x 8
2V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
80-TQFP, 80-VQFP
DSPIC30F6014A-30I/PF
IC MCU 16BIT 144KB FLASH 80TQFP
Microchip Technology
1,005
In Stock
1 : ¥121.51000
Tray
Tray
Active
Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT
68
144KB (48K x 24)
FLASH
4K x 8
8K x 8
2.5V ~ 5.5V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-TQFP (14x14)
80-TQFP
28 SSOP
PIC18F26K42T-I/SS
IC MCU 8BIT 64KB FLASH 28SSOP
Microchip Technology
12,389
In Stock
1 : ¥18.53000
Cut Tape (CT)
2,100 : ¥15.38724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
25
64KB (32K x 16)
FLASH
1K x 8
4K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
Showing
of 6

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.