Microcontrollers

Results: 5
Manufacturer
Microchip TechnologyTexas Instruments
Series
AVR® 90CANHercules™ TMS570 ARM® Cortex®-RMSP430F5xx
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-R4FAVRMSP430 CPUXV2
Core Size
8-Bit16-Bit16/32-Bit
Speed
16MHz25MHz160MHz
Connectivity
CANbus, EBI/EMI, I2C, LINbus, MibSPI, SCI, SPI, UART/USARTCANbus, EBI/EMI, I2C, SPI, UART/USARTI2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDTDMA, POR, PWM, WDT
Number of I/O
536467
Program Memory Size
128KB (128K x 8)256KB (256K x 8)1.25MB (1.25M x 8)
EEPROM Size
4K x 864K x 8-
RAM Size
4K x 816K x 8192K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.6V1.8V ~ 3.6V2.7V ~ 5.5V
Data Converters
A/D 16x12bA/D 24x12bA/D 8x10b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
64-TQFP (14x14)80-LQFP (12x12)144-LQFP (20x20)
Package / Case
64-TQFP80-LQFP144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
80-LQFP
MSP430F5418AIPNR
IC MCU 16BIT 128KB FLASH 80LQFP
Texas Instruments
1,103
In Stock
1 : ¥54.41000
Cut Tape (CT)
1,000 : ¥30.87948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPUXV2
16-Bit
25MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
67
128KB (128K x 8)
FLASH
-
16K x 8
1.8V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
80-LQFP (12x12)
80-LQFP
80-LQFP
MSP430F5418AIPN
IC MCU 16BIT 128KB FLASH 80LQFP
Texas Instruments
304
In Stock
1 : ¥65.29000
Tray
Tray
Active
Verified
MSP430 CPUXV2
16-Bit
25MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
67
128KB (128K x 8)
FLASH
-
16K x 8
1.8V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
80-LQFP (12x12)
80-LQFP
80-LQFP
MSP430F5437AIPNR
IC MCU 16BIT 256KB FLASH 80LQFP
Texas Instruments
3,430
In Stock
1 : ¥72.60000
Cut Tape (CT)
1,000 : ¥41.17267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPUXV2
16-Bit
25MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
67
256KB (256K x 8)
FLASH
-
16K x 8
1.8V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
80-LQFP (12x12)
80-LQFP
64-TQFP
AT90CAN128-16AU
IC MCU 8BIT 128KB FLASH 64TQFP
Microchip Technology
5,469
In Stock
1 : ¥82.12000
Tray
Tray
Active
Verified
AVR
8-Bit
16MHz
CANbus, EBI/EMI, I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
53
128KB (128K x 8)
FLASH
4K x 8
4K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-TQFP (14x14)
64-TQFP
144-LQFP
TMS5701224CPGEQQ1
IC MCU 16/32BIT 1.25MB 144LQFP
Texas Instruments
141
In Stock
1 : ¥190.34000
Tray
Tray
Active
Not Verified
ARM® Cortex®-R4F
16/32-Bit
160MHz
CANbus, EBI/EMI, I2C, LINbus, MibSPI, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
64
1.25MB (1.25M x 8)
FLASH
64K x 8
192K x 8
1.14V ~ 3.6V
A/D 24x12b
External
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.