Microcontrollers

Results: 9
Manufacturer
NXP USA Inc.STMicroelectronics
Series
RT500STM32H5STM32U5
Packaging
BulkTape & Reel (TR)Tray
Core Size
32-Bit32-Bit Dual-Core32-Bit Single-Core
Speed
160MHz200MHz250MHz
Connectivity
CANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, MMC/SD, SPI, UART/USART/USBCANbus, Ethernet, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USBCANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTGCANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTGEBI/EMI, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART, USB2.0 OTG
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, PWM, SHA, Temp Sensor, TRNG, WDTBrown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDTBrown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDTBrown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O
338082106111115136
Program Memory Size
2MB (2M x 8)4MB (4M x 8)-
Program Memory Type
External Program MemoryFLASH
RAM Size
640K x 8784K x 82.5M x 85M x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V-
Data Converters
A/D 10x12/14b SAR; D/A 2x12bA/D 12x12bA/D 16x12b SAR; D/A 2x12bA/D 20x12/14b SAR; D/A 2x12bA/D 22x12/14b SAR; D/A 2x12bA/D 24x12/14b SAR; D/A 2x12bA/D 24x12b/14b SAR; D/A 2x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)-20°C ~ 70°C (TA)
Supplier Device Package
48-UFQFPN (7x7)100-LQFP (14x14)132-UFBGA (7x7)144-LQFP (20x20)150-WLCSP (5.38x5.47)249-FOWLP (7x7)
Package / Case
48-UFQFN Exposed Pad100-LQFP132-UFBGA144-LQFP150-UFBGA, WLCSP249-WFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
STM32H563VIT6
STM32H563VIT6
IC MCU 32BIT 2MB FLASH 100LQFP
STMicroelectronics
990
In Stock
1 : ¥74.39000
Tray
Tray
Active
-
ARM® Cortex®-M33
32-Bit
250MHz
CANbus, Ethernet, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT
80
2MB (2M x 8)
FLASH
-
640K x 8
1.71V ~ 3.6V
A/D 16x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
48-UFQFPN
STM32U575CIU6Q
IC MCU 32BIT 2MB FLASH 48UFQFPN
STMicroelectronics
1,251
In Stock
1 : ¥80.51000
Bulk
Bulk
Active
-
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
33
2MB (2M x 8)
FLASH
-
784K x 8
1.71V ~ 3.6V
A/D 10x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
132-UFBGA
STM32U585QII3
IC MCU 32BIT 2MB FLASH 132UFBGA
STMicroelectronics
4,639
In Stock
1 : ¥90.55000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M33
32-Bit Single-Core
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
106
2MB (2M x 8)
FLASH
-
784K x 8
1.71V ~ 3.6V
A/D 24x12b/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
132-UFBGA (7x7)
132-UFBGA
100-LQFP
STM32U599VJT6
IC MCU 32BIT 4MB FLASH 100LQFP
STMicroelectronics
636
In Stock
1 : ¥126.58000
Tray
Tray
Active
-
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
82
4MB (4M x 8)
FLASH
-
2.5M x 8
1.71V ~ 3.6V
A/D 20x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
MIMXRT595SFFOC
MIMXRT595SFFOC
IC MCU 32BIT EXT MEM 249FOWLP
NXP USA Inc.
1,105
In Stock
1 : ¥153.36000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M33
32-Bit Dual-Core
200MHz
EBI/EMI, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART, USB2.0 OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
136
-
External Program Memory
-
5M x 8
-
A/D 12x12b
Internal
-20°C ~ 70°C (TA)
-
-
Surface Mount
249-FOWLP (7x7)
249-WFBGA
144-LQFP
STM32U595ZJT6Q
IC MCU 32BIT 4MB FLASH 144LQFP
STMicroelectronics
300
In Stock
1 : ¥129.39000
Tray
Tray
Active
-
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
106
4MB (4M x 8)
FLASH
-
2.5M x 8
1.71V ~ 3.6V
A/D 22x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
144-LQFP (20x20)
144-LQFP
IC MCU 32BIT 4MB FLASH 150WLCSP
STM32U5A5ZJY6QTR
IC MCU 32BIT 4MB FLASH 150WLCSP
STMicroelectronics
0
In Stock
Check Lead Time
5,000 : ¥74.76376
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, MMC/SD, SPI, UART/USART/USB
Brown-out Detect/Reset, Crypto - AES, DMA, PWM, SHA, Temp Sensor, TRNG, WDT
115
4MB (4M x 8)
FLASH
-
2.5M x 8
1.71V ~ 3.6V
A/D 24x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
150-WLCSP (5.38x5.47)
150-UFBGA, WLCSP
100-LQFP
STM32U5A5VJT6
IC MCU 32BIT 4MB FLASH 100LQFP
STMicroelectronics
0
In Stock
Check Lead Time
540 : ¥87.42541
Tray
Tray
Active
-
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, MMC/SD, SPI, UART/USART/USB
Brown-out Detect/Reset, Crypto - AES, DMA, PWM, SHA, Temp Sensor, TRNG, WDT
82
4MB (4M x 8)
FLASH
-
2.5M x 8
1.71V ~ 3.6V
A/D 20x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
144-LQFP
STM32U5A5ZJT6Q
IC MCU 32BIT 4MB FLASH 144LQFP
STMicroelectronics
0
In Stock
Check Lead Time
360 : ¥100.35664
Tray
Tray
Active
-
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, MMC/SD, SPI, UART/USART/USB
Brown-out Detect/Reset, Crypto - AES, DMA, PWM, SHA, Temp Sensor, TRNG, WDT
111
4MB (4M x 8)
FLASH
-
2.5M x 8
1.71V ~ 3.6V
A/D 22x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 9

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.