CY8C6137BZI-F14 | |
---|---|
DigiKey Part Number | 448-CY8C6137BZI-F14-ND |
Manufacturer | |
Manufacturer Product Number | CY8C6137BZI-F14 |
Description | IC MCU 32BIT 1MB FLASH 124BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 PSoC® 6 Microcontroller IC 32-Bit Single-Core 150MHz 1MB (1M x 8) FLASH 124-VFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C6137BZI-F14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 150MHz | |
Connectivity | I2C, LINbus, QSPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 104 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 288K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 8x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 124-VFBGA (9x9) | |
Package / Case | 124-VFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.01000 | ¥85.01 |
10 | ¥76.79100 | ¥767.91 |
25 | ¥73.22280 | ¥1,830.57 |
80 | ¥63.57950 | ¥5,086.36 |
260 | ¥60.72188 | ¥15,787.69 |
520 | ¥55.36400 | ¥28,789.28 |
1,040 | ¥48.22029 | ¥50,149.10 |