Microcontrollers

Results: 2
Packaging
TrayTube
Speed
8MHz16MHz
Number of I/O
2332
Program Memory Size
8KB (4K x 16)32KB (16K x 16)
EEPROM Size
512 x 81K x 8
RAM Size
1K x 82K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V4.5V ~ 5.5V
Mounting Type
Surface MountThrough Hole
Supplier Device Package
32-TQFP (7x7)40-PDIP
Package / Case
32-TQFP40-DIP (0.600", 15.24mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32 TQFP Top View
ATMEGA8L-8AU
IC MCU 8BIT 8KB FLASH 32TQFP
Microchip Technology
52,600
In Stock
1 : ¥26.27000
Tray
Tray
Active
Verified
AVR
8-Bit
8MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
8KB (4K x 16)
FLASH
512 x 8
1K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
40-PDIP
ATMEGA32-16PU
IC MCU 8BIT 32KB FLASH 40DIP
Microchip Technology
4,475
In Stock
1 : ¥64.27000
Tube
Tube
Active
Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
32
32KB (16K x 16)
FLASH
1K x 8
2K x 8
4.5V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.