Microcontrollers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 TQFP
PIC32MM0256GPM064-I/PT
IC MCU 32BIT 256KB FLASH 64TQFP
Microchip Technology
1,500
In Stock
1 : ¥25.37000
Tray
Tray
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
25MHz
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
52
256KB (256K x 8)
FLASH
-
32K x 8
2V ~ 3.6V
A/D 20x10/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
64 TQFP
PIC32MM0256GPM064T-I/PT
IC MCU 32BIT 256KB FLASH 64TQFP
Microchip Technology
2,849
In Stock
1 : ¥26.44000
Cut Tape (CT)
1,200 : ¥21.76326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
25MHz
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
52
256KB (256K x 8)
FLASH
-
32K x 8
2V ~ 3.6V
A/D 20x10/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.