ATSAMV71Q21B-CB

DigiKey Part Number
ATSAMV71Q21B-CB-ND
Manufacturer
Manufacturer Product Number
ATSAMV71Q21B-CB
Description
IC MCU 32BIT 2MB FLASH 144TFBGA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 SAM V71 Microcontroller IC 32-Bit Single-Core 300MHz 2MB (2M x 8) FLASH 144-TFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMV71Q21B-CB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit Single-Core
Speed
300MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
114
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
384K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
144-TFBGA (10x10)
Package / Case
144-TFBGA
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥176.15000¥176.15
25¥161.60800¥4,040.20
100¥146.30680¥14,630.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.