Microcontrollers

Results: 2
Manufacturer
Microchip TechnologySTMicroelectronics
Series
SAM L21ESTM32L4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M4
Speed
48MHz80MHz
Connectivity
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USARTI2C, LINbus, SCI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, PWM, WDTDMA, POR, PWM, WDT
Number of I/O
2552
Program Memory Size
32KB (32K x 8)256KB (256K x 8)
RAM Size
4K x 864K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V1.71V ~ 3.6V
Data Converters
A/D 10x12b; D/A 2x12bA/D 16x12b; D/A 2x12b
Supplier Device Package
32-TQFP (7x7)64-LQFP (10x10)
Package / Case
32-TQFP64-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
64 LQFP
STM32L431RCT6
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
11,499
In Stock
1 : ¥49.26000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART
Brown-out Detect/Reset, DMA, PWM, WDT
52
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
32-TQFP
ATSAML21E15B-AUT
IC MCU 32BIT 32KB FLASH 32TQFP
Microchip Technology
464
In Stock
1 : ¥30.26000
Cut Tape (CT)
2,000 : ¥24.90874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SCI, SPI, UART/USART, USB
DMA, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
-
4K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.