CY9BF516NPMC-G-JNE2

DigiKey Part Number
448-CY9BF516NPMC-G-JNE2-ND
Manufacturer
Manufacturer Product Number
CY9BF516NPMC-G-JNE2
Description
IC MCU 32BIT 512KB FLASH 100LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 FM3 MB9B510R Microcontroller IC 32-Bit Single-Core 144MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit Single-Core
Speed
144MHz
Connectivity
CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
83
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.58000¥94.58
10¥86.90100¥869.01
25¥83.29680¥2,082.42
90¥73.39111¥6,605.20
270¥69.78881¥18,842.98
450¥65.28638¥29,378.87
990¥59.88331¥59,284.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.