Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Grade | Qualification | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,822 In Stock | 1 : ¥197.20000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.4GHz | ARM® Cortex®-M4F | DDR4, LPDDR4 | Yes | LVDS | 10/100 Mbps (2), 10/100/1000 Mbps (2) | - | USB 2.0 (2) | 1.1V, 1.2V, 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | - | AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS | Surface Mount | 425-VFBGA, FCCSPBGA | 425-FCCSP (13x13) | DMA, GPIO, I2C, MMC/SD, QSPI, SPI, TDM, UART/USART | |||
804 In Stock | 1 : ¥197.20000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.4GHz | ARM® Cortex®-M4F | DDR4, LPDDR4 | Yes | LVDS, MIPI/CSI, MIPI-DPI, OLDI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.1V, 1.2V, 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | - | AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS | Surface Mount | 425-VFBGA, FCCSPBGA | 425-FCCSP (13x13) | DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART | |||
2,132 In Stock | 1 : ¥164.03000 Tray | Tray | Active | ARM® Cortex®-A53 | 2 Core, 64-Bit | 1.4GHz | ARM® Cortex®-M4F | DDR4, LPDDR4 | Yes | LVDS | 10/100 Mbps (2), 10/100/1000 Mbps (2) | - | USB 2.0 (2) | 1.1V, 1.2V, 1.8V, 3.3V | -40°C ~ 105°C (TJ) | Automotive | AEC-Q100 | AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS | Surface Mount | 425-VFBGA, FCCSPBGA | 425-FCCSP (13x13) | DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |