Microcontrollers

Results: 2
DigiKey Programmable
Not VerifiedVerified
Number of I/O
83122
Program Memory Size
256KB (85.5K x 24)512KB (170K x 24)
RAM Size
12K x 1624K x 16
Supplier Device Package
100-TQFP (14x14)144-TQFP (16x16)
Package / Case
100-TQFP144-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100 TQFP
PIC24EP512GU810-I/PF
IC MCU 16BIT 512KB FLASH 100TQFP
Microchip Technology
4,078
In Stock
1 : ¥99.58000
Tray
Tray
Active
Verified
PIC
16-Bit
60 MIPs
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
83
512KB (170K x 24)
FLASH
-
24K x 16
3V ~ 3.6V
A/D 32x10b/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
144-TQFP
PIC24EP256GU814-I/PH
IC MCU 16BIT 256KB FLASH 144TQFP
Microchip Technology
0
In Stock
Check Lead Time
90 : ¥85.62822
Tray
Tray
Active
Not Verified
PIC
16-Bit
60 MIPs
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
122
256KB (85.5K x 24)
FLASH
-
12K x 16
3V ~ 3.6V
A/D 32x10b/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-TQFP (16x16)
144-TQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.