Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
740 In Stock | 1 : ¥38.68000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | I2C, SPI, UART/USART | DMA, LVD, POR, PWM | 35 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 12x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
2,637 In Stock | 1 : ¥115.10000 Cut Tape (CT) 1,500 : ¥128.26240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 86 | 256KB (128K x 16) | FLASH | 4K x 8 | 8K x 8 | 4.5V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
0 In Stock Check Lead Time | 960 : ¥58.97313 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | - | 1MB (1M x 8) | FLASH | - | 320K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP |